L717SDE09PVFC309

Heilind Number:AMLL717SDE09PVFC309
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L717SDE09PVFC309
ECAD Model:
3D Model

Description:

DSUB STAMPED SIGNAL 3A ST

Specifications

AttributeValue
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L717SDE09PVFC309
Gender:Male
Series:SD Series
Wire Size:20 AWG
Current Rating:3 A
Voltage Rating:250 VAC
Contact Plating:Tin Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:E
Housing Material:Steel
Number of Contacts:9
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL717SDE09PVFC309