L717TWA3W3PMCV4RRM6

Heilind Number:AMLL717TWA3W3PMCV4RRM6
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L717TWA3W3PMCV4RRM6
ECAD Model:
3D Model

Description:

DSUB, MACHINED HYBRID, 3W3, CO

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L717TWA3W3PMCV4RRM6
Gender:Male
Series:TW Series
Shielded:Yes
Current Rating:0.5 A
Voltage Rating:150 V
Contact Plating:Tin Over Nickel
Contact Material:Brass
D-Sub Shell Size:A
Housing Material:Steel
Number of Contacts:3
Termination Method:Solder
Insulation Material:High Temperature Plastic
SKU:AMLL717TWA3W3PMCV4RRM6