L717TWA7W2PESV4RRM6

Heilind Number:AMLL717TWA7W2PESV4RRM6
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L717TWA7W2PESV4RRM6
ECAD Model:
3D Model

Description:

DSUB, MACHINED HYBRID, 7W2, SI

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L717TWA7W2PESV4RRM6
Gender:Male
Series:TW Series
Current Rating:7.5 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Brass
D-Sub Shell Size:A
Housing Material:Steel
Number of Contacts:7
Termination Method:Solder
Insulation Material:High Temperature Plastic
SKU:AMLL717TWA7W2PESV4RRM6