L717TWB13W3P

Heilind Number:AMLL717TWB13W3P
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L717TWB13W3P
ECAD Model:
3D Model

Description:

CONN D SUB SHELL B PLUG 13W3

Specifications

AttributeValue
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L717TWB13W3P
Gender:Male
Series:TW Series
Current Rating:7.5 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Brass
D-Sub Shell Size:B
Housing Material:Steel
Number of Contacts:13
Termination Method:Solder
Insulation Material:High Temperature Plastic
SKU:AMLL717TWB13W3P