L717TWB13W3PMP3SV4FRM6

Heilind Number:AMLL717TWB13W3PMP3SV4FRM6
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L717TWB13W3PMP3SV4FRM6
ECAD Model:
3D Model

Description:

DSUB MACHINED HYBRID 13W3 POWE

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L717TWB13W3PMP3SV4FRM6
Series:TW Series
Gender:Male
Housing Material:Steel
Number of Contacts:13
Termination Method:Solder
Contact Material:Brass
Contact Plating:Tin Over Nickel
Insulation Material:High Temperature Plastic
Current Rating:7.5 A
Voltage Rating:300 V
D-Sub Shell Size:B
SKU:AMLL717TWB13W3PMP3SV4FRM6