97-3106A20-24SW

Heilind Number:AMLL717TWB13W3PP2SYRM54
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3106A20-24SW
ECAD Model:
3D Model

Description:

DSUB, MACHINED HYBRID, 13W3, P

Specifications

AttributeValue
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3106A20-24SW
Gender:Male
Series:TW Series
Current Rating:7.5 A
Voltage Rating:300 V
Contact Plating:Tin Over Nickel
Contact Material:Brass
D-Sub Shell Size:B
Housing Material:Steel
Number of Contacts:13
Termination Method:Solder
Insulation Material:High Temperature Plastic
SKU:AMLL717TWB13W3PP2SYRM54