L717TWB17W2PP2SYRM84

Heilind Number:AMLL717TWB17W2PP2SYRM84
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L717TWB17W2PP2SYRM84
ECAD Model:
3D Model

Description:

DSUB, MACHINED HYBRID, 17W2, P

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L717TWB17W2PP2SYRM84
Series:TW Series
Gender:Male
Housing Material:Steel
Number of Contacts:17
Termination Method:Solder
Contact Material:Brass
Contact Plating:Tin Over Nickel
Insulation Material:High Temperature Plastic
Current Rating:7.5 A
Voltage Rating:300 V
D-Sub Shell Size:B
SKU:AMLL717TWB17W2PP2SYRM84