L717TWB17W2PP3SYRM54

Heilind Number:AMLL717TWB17W2PP3SYRM54
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L717TWB17W2PP3SYRM54
ECAD Model:
3D Model

Description:

DSUB, MACHINED HYBRID, 17W2, P

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L717TWB17W2PP3SYRM54
Gender:Male
Series:TW Series
Current Rating:7.5 A
Voltage Rating:300 V
Contact Plating:Tin Over Nickel
Contact Material:Brass
D-Sub Shell Size:B
Housing Material:Steel
Number of Contacts:17
Termination Method:Solder
Insulation Material:High Temperature Plastic
SKU:AMLL717TWB17W2PP3SYRM54