L717TWB5W5PP2YRM54

Heilind Number:AMLL717TWB5W5PP2YRM54
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L717TWB5W5PP2YRM54
ECAD Model:
3D Model

Description:

DSUB, MACHINED HYBRID, 5W5, PO

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L717TWB5W5PP2YRM54
Gender:Male
Series:TW Series
Current Rating:10 to 20 A
Voltage Rating:300 V
Contact Plating:Tin Over Nickel
Contact Material:Brass
D-Sub Shell Size:B
Housing Material:Steel
Number of Contacts:5
Termination Method:Solder
Insulation Material:High Temperature Plastic
SKU:AMLL717TWB5W5PP2YRM54