L717TWB5W5PP3YRM84

Heilind Number:AMLL717TWB5W5PP3YRM84
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L717TWB5W5PP3YRM84
ECAD Model:
3D Model

Description:

DSUB, MACHINED HYBRID, 5W5, PO

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L717TWB5W5PP3YRM84
Series:TW Series
Gender:Male
Housing Material:Steel
Number of Contacts:5
Termination Method:Solder
Contact Material:Brass
Contact Plating:Tin Over Nickel
Insulation Material:High Temperature Plastic
Current Rating:20 to 40 A
Voltage Rating:300 V
D-Sub Shell Size:B
SKU:AMLL717TWB5W5PP3YRM84