L717TWC8W8PP2YRM83

Heilind Number:AMLL717TWC8W8PP2YRM83
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L717TWC8W8PP2YRM83
ECAD Model:
3D Model

Description:

DSUB, MACHINED HYBRID, 8W8, PO

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L717TWC8W8PP2YRM83
Series:TW Series
Gender:Male
Housing Material:Steel
Number of Contacts:8
Termination Method:Solder
Contact Material:Brass
Contact Plating:Tin Over Nickel
Insulation Material:High Temperature Plastic
Current Rating:10 to 20 A
Voltage Rating:300 V
D-Sub Shell Size:C
SKU:AMLL717TWC8W8PP2YRM83