L77DA15SAM4RM6VF2

Heilind Number:AMLL77DA15SAM4RM6VF2
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L77DA15SAM4RM6VF2
ECAD Model:
3D Model

Description:

DSUB, MACHINED SIGNAL 7.5A, RI

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L77DA15SAM4RM6VF2
Gender:Female
Series:D-DF Series
Current Rating:7.5 A
Voltage Rating:300 VAC
Contact Plating:Gold Over Nickel
Contact Material:Brass
D-Sub Shell Size:A
Housing Material:Steel
Number of Contacts:15
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL77DA15SAM4RM6VF2