L77DCH37S1BPNRM6

Heilind Number:AMLL77DCH37S1BPNRM6
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L77DCH37S1BPNRM6
ECAD Model:
3D Model

Description:

DSUB, MACHINED SIGNAL 7.5A, RI

Specifications

AttributeValue
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L77DCH37S1BPNRM6
Gender:Female
Series:D-DF Series
Current Rating:7.5 A
Voltage Rating:300 VAC
Contact Plating:Gold Over Nickel
Contact Material:Brass
D-Sub Shell Size:C
Housing Material:Steel
Number of Contacts:37
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL77DCH37S1BPNRM6