PT02SE-12-10SX

Heilind Number:AMLL77DCH37SF179A
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02SE-12-10SX
ECAD Model:
3D Model

Description:

DSUB, MACHINED SIGNAL 7.5A, ST

Specifications

AttributeValue
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02SE-12-10SX
Gender:Female
Series:D-DF Series
Current Rating:7.5 A
Voltage Rating:300 VAC
Contact Plating:Gold Over Nickel
Contact Material:Brass
D-Sub Shell Size:C
Housing Material:Steel
Number of Contacts:37
Termination Method:Wire Wrap
Insulation Material:Glass-Filled Plastic
SKU:AMLL77DCH37SF179A