L77DE09S1BTN

Heilind Number:AMLL77DE09S1BTN
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L77DE09S1BTN
ECAD Model:
3D Model

Description:

DSUB, MACHINED PIN 7.5A, RIGHT

Specifications

AttributeValue
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L77DE09S1BTN
Gender:Female
Series:D-DF Series
Current Rating:7.5 A
Voltage Rating:300 VAC
Contact Plating:Gold
Contact Material:Brass
D-Sub Shell Size:E
Housing Material:Steel
Number of Contacts:9
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL77DE09S1BTN