L77DE09SST

Heilind Number:AMLL77DE09SST
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L77DE09SST
ECAD Model:
3D Model

Description:

DSUB MACHINED SIGNAL 7.5A

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L77DE09SST
Gender:Female
Series:D-DF Series
Wire Size:18 AWG
Current Rating:7.5 A
Voltage Rating:300 VAC
Contact Plating:Gold Over Nickel
Contact Material:Brass
D-Sub Shell Size:E
Housing Material:Steel
Number of Contacts:9
Termination Method:Screw
Insulation Material:Glass-Filled Plastic
SKU:AMLL77DE09SST