L77DFB25SAJ4

Heilind Number:AMLL77DFB25SAJ4
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L77DFB25SAJ4
ECAD Model:
3D Model

Description:

DSUB MACHINED PIN 7.5A RA

Specifications

AttributeValue
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L77DFB25SAJ4
Gender:Female
Series:D-DF Series
Current Rating:7.5 A
Voltage Rating:300 VAC
Contact Plating:Gold Over Nickel
Contact Material:Phosphor Bronze
D-Sub Shell Size:B
Housing Material:Steel
Number of Contacts:25
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL77DFB25SAJ4