PT02SE-14-18P(025)(LC)

Heilind Number:AMLL77DFDF50SOL2
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02SE-14-18P(025)(LC)
ECAD Model:
3D Model

Description:

DSUB, MACHINED SIGNAL 7.5A, ST

Specifications

AttributeValue
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02SE-14-18P(025)(LC)
Gender:Female
Series:D-DF Series
Current Rating:7.5 A
Voltage Rating:300 VAC
Contact Plating:Gold Over Nickel
Contact Material:Phosphor Bronze
D-Sub Shell Size:D
Housing Material:Steel
Number of Contacts:50
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL77DFDF50SOL2