L77HDA26SD1CH3FC309

Heilind Number:AMLL77HDA26SD1CH3FC309
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L77HDA26SD1CH3FC309
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, HIGH

Specifications

AttributeValue
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L77HDA26SD1CH3FC309
Gender:Female
Series:HD Series
Current Rating:3 A
Voltage Rating:250 VAC
Contact Plating:Tin Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:A
Housing Material:Steel
Number of Contacts:26
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL77HDA26SD1CH3FC309