L77HDA26SD1CH4FC309

Heilind Number:AMLL77HDA26SD1CH4FC309
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L77HDA26SD1CH4FC309
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, HIGH

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L77HDA26SD1CH4FC309
Series:HD Series
Gender:Female
Housing Material:Steel
Number of Contacts:26
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Tin Over Nickel
Insulation Material:Glass-Filled Plastic
Current Rating:3 A
Voltage Rating:250 VAC
D-Sub Shell Size:A
SKU:AMLL77HDA26SD1CH4FC309