L77HDB44SD1CH4FC309

Heilind Number:AMLL77HDB44SD1CH4FC309
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L77HDB44SD1CH4FC309
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, HIGH

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L77HDB44SD1CH4FC309
Gender:Female
Series:HD Series
Current Rating:3 A
Voltage Rating:250 VAC
Contact Plating:Tin Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:B
Housing Material:Steel
Number of Contacts:44
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL77HDB44SD1CH4FC309