L77SDAH15S

Heilind Number:AMLL77SDAH15S
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L77SDAH15S
ECAD Model:
3D Model

Description:

DSUB STAMPED SIGNAL 3A ST SOLD

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L77SDAH15S
Series:SD Series
Gender:Female
Housing Material:Steel
Number of Contacts:15
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Tin Over Nickel
Insulation Material:Glass-Filled Plastic
Wire Size:20 AWG
Current Rating:3 A
Voltage Rating:250 VAC
D-Sub Shell Size:A
SKU:AMLL77SDAH15S