| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products L77SDB25S |
| Series: | SD Series |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 25 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Tin Over Nickel |
| Insulation Material: | Glass-Filled Plastic |
| Wire Size: | 20 AWG |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| D-Sub Shell Size: | B |
| SKU: | AMLL77SDB25S |
L77SDB25S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Commercial Products 71600-034LF | QKE III FEM CONN GP | ![]() |
| Amphenol Commercial Products 71600-040LF | QUICKIE | ![]() |
| Amphenol Commercial Products 90311-010LF | MINITEK 2MM CTW HOUSING--DR W CENTER KEY | ![]() |
| Amphenol Commercial Products 90311-020LF | MINITEK 2MM CTW HOUSING | ![]() |


