L77SDE09S

Heilind Number:AMLL77SDE09S
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L77SDE09S
ECAD Model:
3D Model

Description:

CONN D SUB 9 POS RCPT SOLDER CUP

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L77SDE09S
Gender:Female
Series:SD Series
Wire Size:20 AWG
Current Rating:3 A
Voltage Rating:250 VAC
Contact Plating:Tin Over Nickel
Contact Material:Brass
D-Sub Shell Size:E
Housing Material:Steel
Number of Contacts:9
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL77SDE09S