PT02SE-16-8SZ

Heilind Number:AMLL77SDE09S1ACH4F48
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02SE-16-8SZ
ECAD Model:
3D Model

Description:

DSUB STAMPED SIGNAL 3A RA PCB

Specifications

AttributeValue
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02SE-16-8SZ
Gender:Female
Series:SD Series
Current Rating:3 A
Voltage Rating:250 VAC
Contact Plating:Tin Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:E
Housing Material:Steel
Number of Contacts:9
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL77SDE09S1ACH4F48