L77SDE09SA4CH4FC309

Heilind Number:AMLL77SDE09SA4CH4FC309
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L77SDE09SA4CH4FC309
ECAD Model:
3D Model

Description:

D-SUB

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L77SDE09SA4CH4FC309
Gender:Female
Series:SD Series
Current Rating:3 A
Voltage Rating:250 VAC
Contact Plating:Tin Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:E
Housing Material:Steel
Number of Contacts:9
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL77SDE09SA4CH4FC309