L77TSAG15SOL2RM8C309

Heilind Number:AMLL77TSAG15SOL2RM8C309
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L77TSAG15SOL2RM8C309
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, STRAI

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L77TSAG15SOL2RM8C309
Gender:Female
Series:TS Series
Current Rating:3 A
Voltage Rating:600 VAC
Contact Plating:Gold
Contact Material:Brass
D-Sub Shell Size:A
Housing Material:Steel
Number of Contacts:15
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL77TSAG15SOL2RM8C309