PT02SE-18-30PW

Heilind Number:AMLL77TWA3W3SEP3V4R
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02SE-18-30PW
ECAD Model:
3D Model

Description:

DSUB, MACHINED HYBRID, 3W3, PO

Specifications

AttributeValue
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02SE-18-30PW
Gender:Female
Series:TW Series
Current Rating:20 to 40 A
Voltage Rating:300 V
Contact Plating:Tin Over Nickel
Contact Material:Bronze
D-Sub Shell Size:A
Housing Material:Steel
Number of Contacts:3
Termination Method:Solder
Insulation Material:High Temperature Plastic
SKU:AMLL77TWA3W3SEP3V4R