L77TWA7W2SMCSV4RRM6

Heilind Number:AMLL77TWA7W2SMCSV4RRM6
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L77TWA7W2SMCSV4RRM6
ECAD Model:
3D Model

Description:

DSUB MACHINED HYBRID 7W2 COAX&

Specifications

AttributeValue
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L77TWA7W2SMCSV4RRM6
Gender:Female
Series:TW Series
Shielded:Yes
Current Rating:0.5 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Bronze
D-Sub Shell Size:A
Housing Material:Steel
Number of Contacts:7
Termination Method:Solder
Insulation Material:High Temperature Plastic
SKU:AMLL77TWA7W2SMCSV4RRM6