L77TWA7W2SP2SYRM54

Heilind Number:AMLL77TWA7W2SP2SYRM54
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L77TWA7W2SP2SYRM54
ECAD Model:
3D Model

Description:

COMBO D SUB

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L77TWA7W2SP2SYRM54
Gender:Female
Series:TW Series
Current Rating:7.5 A
Voltage Rating:300 V
Contact Plating:Tin Over Nickel
Contact Material:Bronze
D-Sub Shell Size:A
Housing Material:Steel
Number of Contacts:7
Termination Method:Solder
Insulation Material:High Temperature Plastic
SKU:AMLL77TWA7W2SP2SYRM54