L77TWB13W3SMP3SV4FRM6

Heilind Number:AMLL77TWB13W3SMP3SV4FRM6
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L77TWB13W3SMP3SV4FRM6
ECAD Model:
3D Model

Description:

DSUB MACHINED HYBRID 13W3 POWE

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L77TWB13W3SMP3SV4FRM6
Gender:Female
Series:TW Series
Current Rating:7.5 A
Voltage Rating:300 V
Contact Plating:Tin Over Nickel
Contact Material:Bronze
D-Sub Shell Size:B
Housing Material:Steel
Number of Contacts:13
Termination Method:Solder
Insulation Material:High Temperature Plastic
SKU:AMLL77TWB13W3SMP3SV4FRM6