97-3106A22-14PX

Heilind Number:AMLL77TWB17W2SEP3SV3FRM6
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3106A22-14PX
ECAD Model:
3D Model

Description:

DSUB MACHINED HYBRID 17W2 POWE

Specifications

AttributeValue
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3106A22-14PX
Gender:Female
Series:TW Series
Current Rating:7.5 A
Voltage Rating:300 V
Contact Plating:Tin Over Nickel
Contact Material:Bronze
D-Sub Shell Size:B
Housing Material:Steel
Number of Contacts:17
Termination Method:Solder
Insulation Material:High Temperature Plastic
SKU:AMLL77TWB17W2SEP3SV3FRM6