97-3106A-22-14PX(958)

Heilind Number:AMLL77TWB17W2SMCSV4RRM6
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3106A-22-14PX(958)
ECAD Model:
3D Model

Description:

L77TWB17W2SMCSV4RRM6- MACHINED

Specifications

AttributeValue
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3106A-22-14PX(958)
Gender:Female
Series:TW Series
Shielded:Yes
Current Rating:0.5 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Bronze
D-Sub Shell Size:B
Housing Material:Steel
Number of Contacts:17
Termination Method:Solder
Insulation Material:High Temperature Plastic
SKU:AMLL77TWB17W2SMCSV4RRM6