L77TWB17W2SP3SY

Heilind Number:AMLL77TWB17W2SP3SY
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L77TWB17W2SP3SY
ECAD Model:
3D Model

Description:

DSUB, MACHINED HYBRID, 17W2, P

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L77TWB17W2SP3SY
Series:TW Series
Gender:Female
Housing Material:Steel
Number of Contacts:17
Termination Method:Solder
Contact Material:Bronze
Contact Plating:Tin Over Nickel
Insulation Material:High Temperature Plastic
Current Rating:7.5 A
Voltage Rating:300 V
D-Sub Shell Size:B
SKU:AMLL77TWB17W2SP3SY