L77TWB9W4SMP2SV4RRM6

Heilind Number:AMLL77TWB9W4SMP2SV4RRM6
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L77TWB9W4SMP2SV4RRM6
ECAD Model:
3D Model

Description:

COMBO D SUB

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L77TWB9W4SMP2SV4RRM6
Series:TW Series
Gender:Female
Housing Material:Steel
Number of Contacts:9
Termination Method:Solder
Contact Material:Bronze
Contact Plating:Tin Over Nickel
Insulation Material:High Temperature Plastic
Current Rating:7.5 A
Voltage Rating:300 V
D-Sub Shell Size:B
SKU:AMLL77TWB9W4SMP2SV4RRM6