L77TWC8W8SMP3V4FRM6

Heilind Number:AMLL77TWC8W8SMP3V4FRM6
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L77TWC8W8SMP3V4FRM6
ECAD Model:
3D Model

Description:

DSUB, MACHINED HYBRID, 8W8, PO

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L77TWC8W8SMP3V4FRM6
Gender:Female
Series:TW Series
Current Rating:20 to 40 A
Voltage Rating:300 V
Contact Plating:Tin Over Nickel
Contact Material:Bronze
D-Sub Shell Size:C
Housing Material:Steel
Number of Contacts:8
Termination Method:Solder
Insulation Material:High Temperature Plastic
SKU:AMLL77TWC8W8SMP3V4FRM6