M28840/14AG1P5

Heilind Number:AMM97-3108A-18(621)(0850)
Manufacturer:Glenair VAD
Manufacturer Number:M28840/14AG1P5
ECAD Model:
3D Model

Description:

Amphenol’s 97 Series Connectors, a cost-effective and versatile solution within the renowned 5015 family of cylindrical interconnects. This series offers an exceptional range of customization options to meet diverse connectivity needs. The 97 Series boasts six different shell styles and an impressive array of 128 contact arrangements, accommodating from 1 to 52 circuits. This makes it one of the most adaptable Connectors available, with one of the widest selections of insert patterns in the industry. To cater to various application requirements, the series is compatible with crimp, solder, thermocouple, and PCB (100 suffix) contacts. Ideal for a multitude of applications, Amphenol’s 97 Series combines affordability with the flexibility and reliability of the 5015 Connector style, making it an excellent choice for those seeking both quality and value.

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair VAD
Manufacturer Part Number:Glenair VAD M28840/14AG1P5
Series:97 Series
IP Rating:IP54
Shell Size:18
Shell Type:Plug | Angle
Shell Finish:Black Zinc Alloy
Shell Material:Aluminum
Contact Plating:Silver
Locking Mechanism:Threaded
Operating Temperature:-55 to 125 °C
Military Specification:MIL-DTL-5015
Part Aliases:C10-831650-000
SKU:AMM97-3108A-18(621)(0850)