| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-10-2P(027) |
| Series: | PT Series |
| Part Aliases: | C58-146010-02P |
| SKU: | AMMPT00A-10-2P(027) |
PT00A-10-2P(027)
| Heilind Number: | AMMPT00A-10-2P(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-10-2P(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-10-2P(027) circular connector, designed to MIL-DTL-26482 specifications, is a rugged and reliable solution for high-reliability applications. Part of the PT Series, this connector features a shell size 10 wall mount receptacle with an olive drab cadmium finish, ensuring durability in harsh environments. With a copper alloy contact material plated in gold, it offers excellent conductivity and corrosion resistance. The IP67 rating guarantees protection against dust and water ingress, while the 600 VAC voltage rating makes it suitable for a wide range of power applications. Its bayonet locking mechanism provides secure mating, ideal for military, aerospace, and industrial uses. The 10-2 insert arrangement, along with its pin contact type, allows for efficient signal transmission. Also known as C58-146010-02P, this connector is a versatile and essential component in any connectivity system.

