| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-10-2S(027) |
| Series: | PT Series |
| Part Aliases: | C58-146010-02S |
| SKU: | AMMPT00A-10-2S(027) |
PT00A-10-2S(027)
| Heilind Number: | AMMPT00A-10-2S(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-10-2S(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-10-2S(027) Circular MIL Spec Connector, part of the MIL-DTL-26482 PT Series, offers high-performance connectivity in demanding environments. With a rugged shell made of Olive Drab Cadmium-coated Aluminum, this Wall Mount Receptacle ensures durability and protection, meeting IP67 ingress protection standards. The Gold-plated Copper Alloy contacts guarantee reliable signal transmission, even in harsh conditions, while the Bayonet locking mechanism secures connections in place. Featuring a 600 VAC voltage rating and an insert arrangement of 10-2, this connector is ideal for high-reliability applications in aerospace, military, and industrial settings. Trusted for its quality and performance, the PT00A102S027 is a crucial component for mission-critical systems.

