| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-10-2S(362) |
| Series: | PT Series |
| Part Aliases: | C79-150702-02S |
| SKU: | AMMPT00A-10-2S(362) |
PT00A-10-2S(362)
| Heilind Number: | AMMPT00A-10-2S(362) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-10-2S(362) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-10-2S(362), a rugged circular connector designed for military and high-reliability applications. This connector, meeting MIL-DTL-26482 specifications, is part of the PT Series known for its durability and performance. Featuring a socket contact type with gold plating on copper alloy contacts, it ensures reliable signal transmission in harsh environments. With an IP67 rating, it offers protection against dust and water ingress. The shell, made of aluminum with an olive drab cadmium finish, not only enhances durability but also provides excellent shielding. Its bayonet locking mechanism ensures secure mating, while the 600VAC voltage rating makes it suitable for a wide range of power and signal applications. The 10-2 insert arrangement, with part aliases C79-150702-02S, allows for easy identification and compatibility. Trust in the PT00A102S362 for your critical connectivity needs in aerospace, defense, and industrial settings.

