| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-10-5P(106) |
| Series: | PT Series |
| Part Aliases: | U71-263492-05P |
| SKU: | AMMPT00A-10-5P(106) |
PT00A-10-5P(106)
| Heilind Number: | AMMPT00A-10-5P(106) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-10-5P(106) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-10-5P(106) Wall Mount Receptacle is a rugged and reliable circular connector designed for military applications. Built to MIL-DTL-26482 specifications, it meets stringent standards for durability and performance in harsh environments. The PT Series connector features a shell size 10 with a wall mount receptacle design, making it suitable for a wide range of installations. Its copper alloy contacts with gold plating ensure excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor use. The bayonet locking mechanism provides secure mating and vibration resistance. This high-reliability connector has a voltage rating of 600 VAC, suitable for demanding power applications. The olive drab cadmium shell finish not only enhances its military aesthetics but also provides additional protection against wear and tear. With part aliases U71-263492-05P, this connector is versatile and widely used in military, aerospace, and other high-reliability industries.

