| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-10-5P(328) |
| Series: | PT Series |
| Part Aliases: | U10-153010-05P |
| SKU: | AMMPT00A-10-5P(328) |
PT00A-10-5P(328)
| Heilind Number: | AMMPT00A-10-5P(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-10-5P(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-10-5P(328) Circular MIL Spec Connector, part of the rugged PT Series, meets stringent military specification MIL-DTL-26482 for reliable performance in harsh environments. Featuring a wall mount receptacle with a durable aluminum shell, this connector is designed for secure and efficient connectivity. With a shell size of 10, it offers a bayonet locking mechanism for easy installation. The contacts are made of copper alloy with gold plating, ensuring excellent conductivity and corrosion resistance. Rated for 600VAC and IP67, it provides reliable operation even in demanding conditions. The U10-153010-05P, PT00A105P328 connector is ideal for high-reliability applications in aerospace, defense, and industrial sectors.

