| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-10-5P(406) |
| Series: | PT Series |
| Part Aliases: | U88-263492-05P |
| SKU: | AMMPT00A-10-5P(406) |
PT00A-10-5P(406)
| Heilind Number: | AMMPT00A-10-5P(406) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-10-5P(406) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-10-5P(406) Circular MIL Spec Connector, part of the MIL-DTL-26482 PT Series, is a high-performance solution for demanding military and aerospace applications. With a rugged shell made of Olive Drab Cadmium-coated aluminum, this connector offers exceptional durability in harsh environments. The IP67-rated design ensures reliable performance even in wet and dusty conditions. Featuring a contact material of Copper Alloy with Gold plating, it guarantees excellent conductivity and corrosion resistance. The shell size 10, along with the bayonet locking mechanism, provides secure and efficient mating. Its 10-5 insert arrangement accommodates pin contacts, allowing for a voltage rating of 600 VAC. Certified as hi-rel, this connector meets the stringent requirements of mission-critical systems, making it a trusted choice for military and aerospace professionals.

