| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-10-6S(009) |
| Series: | PT Series |
| Part Aliases: | C79-146010-06S |
| SKU: | AMMPT00A-10-6S(009) |
PT00A-10-6S(009)
| Heilind Number: | AMMPT00A-10-6S(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-10-6S(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-10-6S(009) Circular MIL Spec Connector, part of the PT Series, meets rigorous military specification MIL-DTL-26482. Engineered for high-reliability applications, this wall-mount receptacle features a durable aluminum shell with an olive drab cadmium finish, ensuring robust performance even in harsh environments. The socket contact type, made of copper alloy and gold-plated, guarantees optimal conductivity and corrosion resistance. With an IP67 rating for ingress protection, it offers superior sealing against dust and moisture. Its bayonet locking mechanism provides secure mating, while the 600 VAC voltage rating makes it suitable for a wide range of power applications. The insert arrangement 10-6 accommodates six size 10 contacts, facilitating efficient connectivity. With part aliases C79-146010-06S and an acronym PT00A106S009, this connector is a versatile and dependable solution for demanding military, aerospace, and industrial systems.

