| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-12-10S(302) |
| SKU: | AMMPT00A-12-10S(302) |
PT00A-12-10S(302)
Specifications
Detailed Description
Introducing the PT00A-12-10S(302) Circular MIL Spec Connector, meeting MIL-DTL-26482 military specifications for rugged reliability. Part of the PT Series, this connector features a shell size 12 wall mount receptacle with an olive drab cadmium finish, ensuring durability in harsh environments. The contact material is copper alloy with gold plating, providing excellent conductivity. With an IP67 rating, it offers protection against dust and water ingress. Its socket contact type and insert arrangement of 12-10 accommodate various wire sizes, while the bayonet locking mechanism ensures secure connections. Rated for 600 VAC, this hi-rel connector is ideal for aerospace, defense, and industrial applications. Also known as U71-325803-10S, it is a trusted solution for demanding connectivity needs.

