| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-12-10S(332) |
| Series: | PT Series |
| Part Aliases: | U71-216248-10S |
| SKU: | AMMPT00A-12-10S(332) |
PT00A-12-10S(332)
| Heilind Number: | AMMPT00A-12-10S(332) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-12-10S(332) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-12-10S(332) Circular Connector, compliant with military specification MIL-DTL-26482. Part of the rugged PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The contact material is Copper Alloy plated with Gold, guaranteeing superior conductivity. With an IP67 rating, it offers excellent protection against dust and water ingress. Designed for high reliability applications, the PT00A1210S332 boasts a voltage rating of 600 VAC. Its socket contact type and bayonet locking mechanism provide secure connections. Known by part aliases U71-216248-10S, this wall mount receptacle with insert arrangement 12-10 is ideal for use in demanding military, aerospace, and industrial settings. Experience the pinnacle of quality and performance with this hi-rel certified circular connector.

