| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-12-10S(344) |
| Series: | PT Series |
| Part Aliases: | C86-150703-10S |
| SKU: | AMMPT00A-12-10S(344) |
PT00A-12-10S(344)
| Heilind Number: | AMMPT00A-12-10S(344) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-12-10S(344) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-12-10S(344), a military-specification circular connector from the renowned PT Series. Built to meet the rigorous standards of MIL-DTL-26482, this high-performance connector features socket contacts made of durable copper alloy with a gold plating for optimal conductivity. With an IP67 rating, it ensures reliable operation in harsh environmental conditions. The aluminum shell with olive drab cadmium finish not only enhances durability but also offers a sleek aesthetic. Designed for wall mount receptacle applications, the PT00A1210S344 boasts a voltage rating of 600 VAC, making it suitable for high-power connections. Its bayonet locking mechanism provides secure mating, while the 12-10 insert arrangement caters to precise connectivity needs. A part alias of C86-150703-10S further enhances its identification. Whether for military, aerospace, or industrial use, this hi-rel connector is a dependable choice for demanding applications.

