| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-12-10S(424) |
| Series: | PT Series |
| Part Aliases: | C91-150703-10S |
| SKU: | AMMPT00A-12-10S(424) |
PT00A-12-10S(424)
| Heilind Number: | AMMPT00A-12-10S(424) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-12-10S(424) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-12-10S(424) Wall Mount Receptacle, part of the MIL-DTL-26482 compliant PT Series, is a high-performance circular connector designed for demanding military and aerospace applications. Featuring a rugged aluminum shell with an Electroless Nickel finish, this connector offers superior durability and corrosion resistance. The Socket contact type, made of Copper Alloy with Gold plating, ensures reliable and low-resistance connections in harsh environments. With an IP67 rating, it provides excellent protection against dust and water ingress. The bayonet locking mechanism guarantees secure mating, while the 600 VAC voltage rating makes it suitable for power and signal transmission. The insert arrangement of 12-10, along with the C91-150703-10S alias, allows for easy identification and compatibility. Trusted for its high reliability, the PT00A1210S424 is an essential component for mission-critical systems in the aerospace and defense sectors.

