| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-12-3P(009) |
| Series: | PT Series |
| Part Aliases: | C79-146012-03P |
| SKU: | AMMPT00A-12-3P(009) |
PT00A-12-3P(009)
| Heilind Number: | AMMPT00A-12-3P(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-12-3P(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-12-3P(009) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications with its MIL-DTL-26482 compliance. Part of the esteemed PT Series, this connector features a robust shell made of durable Aluminum, finished in Olive Drab Cadmium for enhanced longevity in harsh environments. Its IP67 rating ensures reliable performance even in dust and water-exposed settings. With a shell size of 12 and a wall mount receptacle design, it offers secure connectivity in aerospace, defense, and industrial applications. The contact pins, constructed from high-quality Copper Alloy and plated with Gold, guarantee efficient signal transmission with a voltage rating of 1000 VAC. Incorporating a bayonet locking mechanism and insert arrangement of 12-3, this connector provides a stable and efficient connection. Boasting part aliases C79-146012-03P and designed for high-reliability applications, the PT00A-12-3P(009) is a vital component in mission-critical systems.

