| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-12-3P(106) |
| Series: | PT Series |
| Part Aliases: | U71-263493-03P |
| SKU: | AMMPT00A-12-3P(106) |
PT00A-12-3P(106)
| Heilind Number: | AMMPT00A-12-3P(106) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-12-3P(106) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-12-3P(106) Circular MIL Spec Connector, part of the rugged PT Series, adheres to military specification MIL-DTL-26482. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67-rated connector ensures reliable performance in harsh environments. Its Copper Alloy contacts plated with Gold offer superior conductivity, suitable for high-reliability applications. With a voltage rating of 1000 VAC, it guarantees safe and efficient power transmission. The Wall Mount Receptacle design, with a shell size of 12 and Bayonet locking mechanism, allows for secure and easy installation. Known by the alias U71-263493-03P, this connector, with an insert arrangement of 12-3, is ideal for aerospace, defense, and other demanding industries where quality and performance are paramount.

